LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,211 In Stock | 1 : ¥2.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 6500K | - | 26lm (22lm ~ 30lm) | 60mA | 2.95V | 147 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
1,369 In Stock | 1 : ¥2.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 2700K | - | 24lm (20lm ~ 28lm) | 60mA | 2.95V | 136 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
3,633 In Stock | 1 : ¥4.85000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 59lm (37lm ~ 80lm) | 75mA | 6.2V | 127 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
643 In Stock | 1 : ¥5.02000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 26lm (22lm ~ 30lm) | 60mA | 2.95V | 147 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
7 In Stock | 1 : ¥4.17000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 6500K | - | 59lm (37lm ~ 80lm) | 75mA | 6.2V | 127 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 2700K | - | 52lm (37lm ~ 60lm) | 75mA | 6.2V | 112 lm/W | 82 (Typ) | 120mA | - | Surface Mount | 1212 (3030 Metric) | 3230 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | White | - | - | - | - | 2.8V | - | - | 10mA | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.010" (0.25mm) |