LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,305 In Stock | 1 : ¥10.20000 Cut Tape (CT) 2,000 : ¥6.80064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 118lm (114lm ~ 122lm) | - | 350mA | 2.9V | 116 lm/W | 70 | 1A | 110° | Surface Mount | 0606 (1616 Metric) | SMD | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.068" (1.73mm) | |||
400 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,000 : ¥2.52423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 330lm (Typ) | - | 700mA | 2.78V | 170 lm/W | 70 | 2A | 140° | Surface Mount | 2-SMD, No Lead | SMD | 0.087" L x 0.087" W (2.21mm x 2.21mm) | 0.021" (0.54mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥8.84089 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 5000K | 168lm (164lm ~ 172lm) | - | 350mA | 2.73V | 176 lm/W | 70 | 2A | 135° | Surface Mount | 0606 (1616 Metric) | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.035" (0.88mm) |