LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227,827 In Stock | 1 : ¥1.53000 Cut Tape (CT) 5,000 : ¥0.23360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 22lm (Typ) | 60mA | 3V | 122 lm/W | 90 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) | |||
136,924 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.31555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 34lm (Typ) | 60mA | 2.85V | 199 lm/W | 70 | 150mA | 110° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.020" (0.52mm) | ||
120,011 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,500 : ¥0.60444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 27lm (24lm ~ 30lm) | 65mA | 2.95V | 141 lm/W | 90 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) |