LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246 In Stock | 1 : ¥69.71000 Cut Tape (CT) 500 : ¥34.03006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | 614lm (594lm ~ 634lm) | - | 1.5A | 2.8V | 146 lm/W | 65 | 8A | 120° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.046" (1.16mm) | |||
1,771 In Stock | 1 : ¥39.78000 Cut Tape (CT) 500 : ¥28.80360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 5-Step MacAdam Ellipse | 1160lm (1120lm ~ 1200lm) | - | 1.4A, 700mA | 6V, 12V | 138 lm/W | 70 | 3A, 1.5A | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.143" (3.63mm) |