LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,950 In Stock | 1 : ¥6.72000 Cut Tape (CT) 4,000 : ¥2.10474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 175lm (160lm ~ 190lm) | - | 350mA | 2.9V | 172 lm/W | 70 | 1.4A | 120° | - | - | Surface Mount | 2-SMD, No Lead | SMD | 0.093" L x 0.093" W (2.36mm x 2.36mm) | 0.019" (0.48mm) | |||
3,519 In Stock | 1 : ¥28.73000 Cut Tape (CT) 500 : ¥20.80248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 470lm (460lm ~ 480lm) | - | 1.05A | 2.95V | 152 lm/W | 65 (Typ) | 3A | 125° | - | - | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.111" (2.81mm) | |||
2,658 In Stock | 1 : ¥16.32000 Cut Tape (CT) 3,000 : ¥10.88108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 310lm (300lm ~ 320lm) | - | 1A | 3V | 103 lm/W | 70 | 3A | 125° | - | - | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) | |||
202 In Stock | 1 : ¥16.32000 Cut Tape (CT) 3,000 : ¥10.88108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 330lm (320lm ~ 340lm) | - | 1A | 3V | 110 lm/W | - | 3A | 125° | - | - | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) | |||
563 In Stock | 1 : ¥16.49000 Cut Tape (CT) 1,000 : ¥10.96603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 118lm (114lm ~ 122lm) | - | 350mA | 2.72V | 124 lm/W | 80 | 1.5A | 115° | - | - | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
37 In Stock | 1 : ¥44.37000 Cut Tape (CT) 1,000 : ¥29.58295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 270lm (260lm ~ 280lm) | - | 700mA | 2.72V | 135 lm/W | 75 (Typ) | 3A | 125° | - | - | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) |