LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,862 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.24011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K 3-Step MacAdam Ellipse | - | 78lm (76lm ~ 80lm) | 150mA | 3V | 173 lm/W | 80 | 200mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
9,035 In Stock | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.75109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 66lm (55lm ~ 76lm) | 150mA | 3.1V | 142 lm/W | 90 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | ||
52,410 In Stock | 1 : ¥0.85000 Cut Tape (CT) 5,000 : ¥0.38172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 30lm (Typ) | 65mA | 2.8V | 165 lm/W | 90 | 240mA | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.028" (0.72mm) | |||
23,004 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.21992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K 3-Step MacAdam Ellipse | - | 63lm (61lm ~ 65lm) | 150mA | 2.95V | 142 lm/W | 90 | 200mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
7,782 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.52888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K 3-Step MacAdam Ellipse | 28lm (Typ) | 30lm (Typ) | 55mA | 2.68V | 204 lm/W | 90 | 480mA | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |