80mcd Blue, 80mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,847 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 80mcd Blue, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
14,034 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥1.97115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 80mcd Blue, 80mcd Red | Rectangle with Flat Top | 1.20mm x 1.25mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.25mm W | 0.65mm |