7990mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,800 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 7990mcd | Round with Domed Top | 3mm, T-1 | 3.3V | 20mA | 34° | Through Hole | 525nm | 515nm | - | Radial | T-1 (3mm) | - | 4.60mm | |||
0 In Stock Check Lead Time | 1 : ¥5.87000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 7990mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 20° | Through Hole | 625nm | 640nm | - | Radial | T-1 3/4 | - | 8.60mm |