629nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,990 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.47086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6.5mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 1.9V | 2mA | 130° | Surface Mount | 629nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.35mm | ||
13,512 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 35mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 629nm | 642nm | - | Radial | 5.0mm Round | - | 9.20mm | ||
2,928 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 985mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 20mA | 40° | Surface Mount | 629nm | 635nm | - | 1206 (3216 Metric) | 3216 (1206) | 3.20mm L x 1.60mm W | 2.05mm | ||
3,950 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 13000mcd | Round with Domed Top | 2.40mm Dia | 2.3V | 50mA | 30° | Surface Mount | 629nm | - | - | 4-PLCC | 4-PLCC | - | 3.45mm | ||
0 In Stock Check Lead Time | 2,000 : ¥1.49076 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | - | - | - | 1800mcd | Rectangle with Flat Top | - | 2.6V | 50mA | - | Surface Mount | 629nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Colorless | Clear | 5500mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 20mA | 15° | Through Hole | 629nm | 637nm | - | Radial | T-1 3/4 | - | 8.60mm |