626nm Red, 533nm Green, 462nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,229 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.85352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 557.5mcd Red, 1460mcd Green, 222.5mcd Blue | Oval with Flat Top | 1.90mm x 1.85mm | 1.9V Red, 2.45V Green, 2.75V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 626nm Red, 533nm Green, 462nm Blue | 635nm Red, 526nm Green, 456nm Blue | - | 4-SMD, No Lead | SMD | 3.30mm L x 2.25mm W | 0.70mm | |||
3,278 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.85352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 557.5mcd Red, 1460mcd Green, 222.5mcd Blue | Oval with Flat Top | 1.90mm x 1.85mm | 1.9V Red, 2.45V Green, 2.75V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 626nm Red, 533nm Green, 462nm Blue | 635nm Red, 526nm Green, 456nm Blue | - | 4-SMD, No Lead | SMD | 3.30mm L x 2.25mm W | 0.70mm | |||
0 In Stock Check Lead Time | 4,000 : ¥1.85352 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | - | Oval with Flat Top | 1.90mm x 1.85mm | 1.9V Red, 2.45V Green, 2.75V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 626nm Red, 533nm Green, 462nm Blue | 635nm Red, 526nm Green, 456nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.30mm L x 2.25mm W | 0.80mm | |||
0 In Stock Check Lead Time | 4,000 : ¥1.85352 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | - | Colorless | Clear | 557.5mcd Red, 1460mcd Green, 222.5mcd Blue | Oval with Flat Top | 1.90mm x 1.85mm | 1.9V Red, 2.45V Green, 2.75V Blue | 10mA | - | Surface Mount | 626nm Red, 533nm Green, 462nm Blue | 635nm Red, 526nm Green, 456nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.30mm L x 15.00mm W | 0.80mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Independent | - | - | 750mcd Red, 1630mcd Green, 370mcd Blue | Rectangle with Flat Top | 2.90mm x 2.60mm | 2.05V Red, 3.2V Green, 2.85V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 626nm Red, 533nm Green, 462nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.30mm L x 3.00mm W | 2.00mm |