623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,595 In Stock 12,000 Factory | 1 : ¥6.12000 Cut Tape (CT) 1,000 : ¥2.06059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 90mcd Red, 450mcd Green, 95mcd Blue | Square with Flat Top | 1.20mm | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° | Surface Mount, Bottom Entry | 623nm Red, 520nm Green, 470nm Blue | - | - | 4-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
40 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,000 : ¥1.85283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 90mcd Red, 450mcd Green, 95mcd Blue | Square with Flat Top | 1.20mm | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° | Surface Mount | 623nm Red, 520nm Green, 470nm Blue | - | - | 4-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm |