611nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,987 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Orange | Standard | Colorless | Clear | 450mcd | Round with Domed Top | 3mm, T-1 | 1.8V | 2mA | 34° | Through Hole | 611nm | 605nm | - | Radial | T-1 (3mm) | 2.90mm Dia | 5.90mm | |||
770 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Orange | Standard | Colorless | Clear | 3000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 20° | Through Hole | 611nm | - | - | Radial | T-1 3/4 | - | 8.85mm | ||
680 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Orange | Standard | Colorless | Clear | 1000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 40° | Through Hole | 611nm | - | - | Radial | T-1 3/4 | - | 7.70mm | ||
50 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.40403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | - | - | 200mcd | Rectangle with Flat Top | 3.00mm x 1.40mm | 2V | 20mA | 120° | Surface Mount | 611nm | - | - | 2-SMD, J-Lead | SMD | 3.00mm L x 1.40mm W | 1.40mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Orange | Standard | Colorless | Clear | 233.5mcd | Round with Flat Top | - | 2.1V | 20mA | 120° | Surface Mount | 611nm | 611nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 1.90mm |