570nm Green, 601nm Orange LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,367 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 180mcd Orange | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
29,141 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.17583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 250mcd Orange | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm | ||
2,564 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Common Anode | Colorless | Clear | 70mcd Green, 320mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 140° | Surface Mount, Right Angle | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.15mm | ||
19,562 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 240mcd Orange | Rectangle with Flat Top | 1.25mm x 1.10mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0605 (1613 Metric) | 4-SMD | 1.60mm L x 1.25mm W | 0.85mm | ||
19,350 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 55mcd Green, 180mcd Orange | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 100° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green, Orange | Bidirectional | Colorless | Clear | 50mcd Green, 180mcd Orange | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 150° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.10mm |