5.2mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,161 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 5.2mcd | Round with Domed Top | 4.83mm Dia | 2.3V | 10mA | 60° | Through Hole | - | 565nm | - | Radial | T-1 3/4 | - | 9.66mm | |||
3,623 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.25963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 5.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | - | 560nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | 3,000 : ¥2.27164 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Green | Standard | Colorless | Clear | 5.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | - | 560nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 5.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 149°, 130° | Surface Mount, Right Angle | 567nm | 560nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | 20 : ¥5.22750 Bulk | Bulk | Obsolete | Green | Standard | Colorless | Clear | 5.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | - | 560nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm |