49mcd Green, 79mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,207 In Stock | 1 : ¥3.62000 Cut Tape (CT) 2,000 : ¥0.92612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 49mcd Green, 79mcd Red | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.45mm | ||
0 In Stock Check Lead Time | 2,000 : ¥0.96822 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red | Independent | Colorless | Clear | 49mcd Green, 79mcd Red | Rectangle with Flat Top | 1.10mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0605 (1613 Metric) | 4-SMD | 1.60mm L x 1.25mm W | 0.65mm |