460nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,438 In Stock | 1 : ¥14.88000 Cut Tape (CT) 2,000 : ¥5.01016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | - | Round with Flat Top | 2.40mm Dia | 3.5V | 150mA | 120° | Surface Mount | 460nm | 454nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
15,708 In Stock 15,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.94917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 70mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V | 20mA | 150° | Surface Mount, Right Angle | 460nm | - | - | 2-SMD, 1206 | 1206 | 3.20mm L x 1.40mm W | 1.00mm | |||
5,045 In Stock 16,500 Factory | 1 : ¥4.00000 Cut Tape (CT) 1,500 : ¥1.11270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 750mcd | Round with Domed Top | 1.80mm Dia | 3.1V | 20mA | 15° | Surface Mount | 460nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.60mm | |||
312 In Stock | 1 : ¥25.08000 Cut Tape (CT) 1,000 : ¥8.57076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 23.7mcd | Round with Domed Top | 2.60mm Dia | 3.3V | 350mA | 120° | Surface Mount | 460nm | 455nm | - | 2-SMD, No Lead | 2-SMD | 3.45mm L x 3.45mm W | 2.20mm | ||
0 In Stock Check Lead Time | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.65256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 400mcd | Oval with Flat Top | - | 3.2V | 20mA | 120° | Surface Mount, Right Angle | 460nm | 465nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.32mm W | 1.45mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Blue | Standard | - | - | 80mcd | Rectangle with Flat Top | 1.20mm x 0.40mm | 3V | 10mA | - | Surface Mount, Right Angle | 460nm | 455nm | - | 2-SMD, No Lead | SV (Side View) -0.4 Type | 1.80mm L x 1.10mm W | 0.50mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Blue | - | - | Diffused | - | Rectangle with Flat Top | - | 3.3V | 120mA | 120° | Surface Mount | 460nm | 458nm | - | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 5.30mm L x 3.00mm W | 1.10mm |