41mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥0.85431 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | - | Colorless | Clear | 41mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 589nm | 591nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.10mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | White | Diffused | 41mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.8V | 20mA | 160° | Surface Mount | 645nm | 660nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Yellow-Green | - | Colorless | Clear | 41mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.30mm |