400mcd Red, 550mcd Green, 180mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637,475 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.27380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 400mcd Red, 550mcd Green, 180mcd Blue | Rectangle with Flat Top | 1.80mm x 1.60mm | 2.1V Red, 3.5V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 6-SMD, No Lead | 1816 (0706) | 1.80mm L x 1.60mm W | 0.60mm | |||
0 In Stock | 3,000 : ¥5.02406 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Common Anode | - | - | 400mcd Red, 550mcd Green, 180mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.4V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 4-SMD, No Lead | SMD | 1.80mm L x 1.60mm W | 0.50mm |