4-DIP LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20,040 : ¥1.03030 Tube | - | Tube | Active | Red | Standard | - | - | 3000mcd | Round with Domed Top | 3mm, T-1 | 2.6V | 70mA | 110° | Through Hole | 625nm | - | - | 4-DIP (0.200", 5.08mm) | 4-DIP | 7.62mm L x 7.62mm W | 5.80mm | ||
0 In Stock | Obsolete | Tube | Obsolete | Yellow | Standard | - | Clear | 0.8mcd | Round with Domed Top | - | 2.2V | 70mA | 60° | Through Hole | 592nm | 594nm | - | 4-DIP (0.200", 5.08mm) | 4-DIP | 7.62mm L x 7.62mm W | 6.40mm | |||
0 In Stock | Obsolete | Tube | Obsolete | Red | Standard | - | Clear | 0.8mcd | Round with Domed Top | - | 2.2V | 70mA | 60° | Through Hole | 615nm | 624nm | - | 4-DIP (0.200", 5.08mm) | 4-DIP | 7.62mm L x 7.62mm W | 6.40mm | |||
0 In Stock | Active | - | Bulk | Active | Red | - | Colorless | Clear | 1250mcd | Round with Domed Top | 3.00mm Dia | 2.25V | 70mA | 50° | Through Hole | - | 636nm | - | 4-DIP (0.200", 5.08mm) | 4-DIP | 7.62mm L x 7.62mm W | 6.80mm |