37mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,153 In Stock | 1 : ¥8.42000 Bulk | Bulk | Active | Green | Standard | - | Clear | 37mcd | Round with Domed Top | 3mm, T-1 | 2.4V | 10mA | 32° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 6.40mm | |||
0 In Stock Check Lead Time | 6,000 : ¥1.38676 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 37mcd | Round with Domed Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 573nm | 575nm | - | 2-SMD, J-Lead | 2-PLCC | 3.10mm L x 2.70mm W | 2.10mm | ||
0 In Stock | Active | - | Bulk | Active | Red | Standard | White | Diffused | 37mcd | Rectangle with Flat Top | 7.00mm x 2.30mm | 1.7V | 20mA | 80° | Through Hole | - | 660nm | - | Radial | Rectangular 2.3mmx7mm | - | 8.00mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Red | - | Colorless | Clear | 37mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 140° | Surface Mount | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 0.60mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red | - | Colorless | Clear | 37mcd | Square with Flat Top | 1.50mm | 2V | 20mA | 140° | Surface Mount | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm |