3400mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,298 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 3400mcd | Oval with Flat Top | 2.30mm x 1.20mm | 3.2V | 30mA | 120° | Surface Mount | 6020K | - | - | 2-SMD, Flat Lead | 2-PLCC | 2.80mm L x 1.40mm W | 0.85mm | |||
12,138 In Stock | 1 : ¥3.40000 Cut Tape (CT) 1,500 : ¥0.94267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 590nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.60mm | |||
120,382 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 3400mcd | Oval with Flat Top | 2.30mm x 1.20mm | 3.2V | 30mA | 120° | Surface Mount | 4000K | - | - | 2-SMD, Flat Lead | 2-PLCC | 2.80mm L x 1.40mm W | 0.85mm | |||
8,870 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.19003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 2.40mm Dia | 3.3V | 20mA | 30° | Surface Mount | 505nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 3.80mm | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 618nm | 624nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red-Orange | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 615nm | 621nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Orange | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 605nm | 611nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Amber | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 592nm | 595nm | - | Radial | T-1 3/4 | - | 8.70mm |