3100mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 3100mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 20° | Through Hole | 590nm | 590nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
831 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 3100mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 624nm | 632nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
0 In Stock Check Lead Time | 1,000 : ¥0.95821 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Clear | 3100mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 20° | Through Hole | 590nm | 590nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
0 In Stock Check Lead Time | 3,000 : ¥0.99391 Tape & Box (TB) | Tape & Box (TB) | Active | Red | - | - | - | 3100mcd | Oval with Domed Top | 3.90mm x 3.00mm | 2V | 20mA | - | Through Hole | 622nm | - | - | Radial | 4mm Oval | 3.90mm L x 3.00mm W | 10.50mm | |||
0 In Stock Check Lead Time | 1,000 : ¥0.99391 Bag | Bag | Active | Red | - | - | - | 3100mcd | Oval with Domed Top | 3.90mm x 3.00mm | 2V | 20mA | - | Through Hole | 622nm | - | - | Radial | 4mm Oval | 3.90mm L x 3.00mm W | 10.50mm | |||
0 In Stock | 2,000 : ¥1.99055 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 3100mcd | Round with Domed Top | 2.60mm Dia | 2.2V | 50mA | 30° | Surface Mount | 633nm | 645nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.80mm | |||
0 In Stock Check Lead Time | 1 : ¥6.63000 Cut Tape (CT) 24,000 : ¥1.94546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 3100mcd | Oval with Flat Top | - | 3V | 150mA | 120° | Surface Mount | 463nm | 460nm | - | 1411 (3528 Metric) | 2-PLCC | 3.50mm L x 2.80mm W | 0.75mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Yellow | Standard | Colorless | Clear | 3100mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 587nm | 588nm | - | Radial | T-1 3/4 | - | 8.70mm |