148mcd Red, 295mcd Green, 74mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,588 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.29544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 148mcd Red, 295mcd Green, 74mcd Blue | Round with Flat Top | - | 1.9V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
6,028 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥3.32357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 148mcd Red, 295mcd Green, 74mcd Blue | Round with Flat Top | - | 1.9V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
2,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥3.60935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 148mcd Red, 295mcd Green, 74mcd Blue | Round with Flat Top | - | 1.9V Red, 3V Green, 3V Blue | 8mA Red, 8mA Green, 8mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-LCC (J-Lead) | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |