1305 (3412) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,081 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.33155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.25mm x 1.20mm | 2.1V | 20mA | 150° | Surface Mount, Bottom Entry | 572nm | 570nm | - | 1305 (3412 Metric) | 1305 (3412) | 3.40mm L x 1.25mm W | 1.20mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | - | 45mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 1305 (3412 Metric) | 1305 (3412) | 3.40mm L x 1.25mm W | 1.15mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | - | 45mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 1305 (3412 Metric) | 1305 (3412) | 3.40mm L x 1.25mm W | 1.15mm |