LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,131 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.58397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 317mcd | Round with Domed Top | 0.70mm Dia | 2.1V | 20mA | 60° | Surface Mount | 640nm | 660nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.85mm | |||
14,802 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.66123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 198mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 640nm | 660nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.85mm | |||
8,731 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.79001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1095mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 40° | Surface Mount | 640nm | 660nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 2.10mm | |||
0 In Stock Check Lead Time | 20,000 : ¥1.28649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 198mcd | Rectangle with Flat Top | 1.90mm x 1.60mm | 2.1V | 20mA | 160° | Surface Mount | 640nm | 660nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.10mm |