LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,031 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
15,574 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.78349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |