LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486,107 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.21409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.9V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
342,471 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.36928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | 569nm | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 1.15mm W | 0.60mm | ||
62,067 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 120°, 140° | Surface Mount | 562nm | 561nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock Check Lead Time | 3,000 : ¥3.13875 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 3175mcd ~ 4500mcd | Rectangle with Flat Top | - | 2.2V Red, 2.7V Green, 2.9V Blue | 20mA Red, 18mA Green, 20mA Blue | - | Surface Mount, Right Angle | 621nm Red, 530nm Green, 470nm Blue | - | - | 6-PLCC | 6-PLCC | 4.70mm L x 1.50mm W | 1.40mm |