LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,188 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 1mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 6.35mm | ||
184,381 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 120mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 622nm | 636nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.55mm | ||
5,377 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 4.2mcd Green, 2.1mcd Red | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Green, 1.9V Red | 10mA Green, 10mA Red | 65° | Through Hole | 570nm Green, 626nm Red | 568nm Green, 635nm Red | - | Radial - 3 Leads | T-1 3/4 | - | 9.19mm | ||
6,714 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 63mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 590nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm |