LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,356 In Stock | 1 : ¥1.53000 Bulk | - | Bulk | Active | Amber | Standard | Colorless | Clear | 14680mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 15° | Through Hole | 591nm | - | - | Radial | 5mm Round | - | 11.30mm | ||
17,307 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 7065mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm Round | - | 8.60mm |