LTST-C170EKT | ||
---|---|---|
DigiKey Part Number | 160-1178-2-ND - Tape & Reel (TR) 160-1178-1-ND - Cut Tape (CT) 160-1178-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C170EKT | |
Description | LED RED CLEAR SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Red 621nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.53900 | ¥15.39 |
100 | ¥0.71400 | ¥71.40 |
500 | ¥0.65928 | ¥329.64 |
1,000 | ¥0.51647 | ¥516.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50551 | ¥1,516.53 |
6,000 | ¥0.43956 | ¥2,637.36 |
15,000 | ¥0.39560 | ¥5,934.00 |
30,000 | ¥0.35165 | ¥10,549.50 |
75,000 | ¥0.31868 | ¥23,901.00 |
150,000 | ¥0.29670 | ¥44,505.00 |