LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,489 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 7065mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm Round | - | 8.60mm | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Bulk | - | Bulk | Active | Red | - | Colorless | Clear | 11000mcd | Round with Domed Top | 10.00mm Dia | 1.9V | 20mA | 15° | Through Hole | 630nm | 645nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm |