LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369,934 In Stock | 1 : ¥0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 35mcd Red, 60mcd Green, 12mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 3mA Green, 3mA Blue | - | Surface Mount | 620nm Red, 526nm Green, 467nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.70mm | ||
46,386 In Stock | 1 : ¥1.53000 Cut Tape (CT) 2,500 : ¥1.17702 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Red | Standard | Colorless | Clear | 7500mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 30° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
2,154 In Stock | 1 : ¥2.04000 Bulk | - | Bulk | Active | Orange | Standard | Colorless | Clear | 4000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 20° | Through Hole | 605nm | 610nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm |