LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,851 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.47547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 25mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
44,292 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.60mm | ||
13,315 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.49365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 45mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |