LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,804 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.01756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 270mcd Red, 950mcd Green, 230mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 1411 (3528 Metric) | 3528 | 3.50mm L x 2.80mm W | 2.10mm | |||
98,549 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 106mcd Red, 212.5mcd Green, 67.5mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.45mm |