SML-P13PTT86R | |
---|---|
DigiKey Part Number | 846-1197-2-ND - Tape & Reel (TR) 846-1197-1-ND - Cut Tape (CT) 846-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P13PTT86R |
Description | LED GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P13PTT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.69850 | ¥169.85 |
500 | ¥1.17448 | ¥587.24 |
1,000 | ¥0.97878 | ¥978.78 |
2,000 | ¥0.88090 | ¥1,761.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83196 | ¥4,159.80 |
10,000 | ¥0.75856 | ¥7,585.60 |
25,000 | ¥0.70962 | ¥17,740.50 |
50,000 | ¥0.65089 | ¥32,544.50 |
125,000 | ¥0.62397 | ¥77,996.25 |