LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,553 In Stock | 1 : ¥7.48000 Strip | Strip | Obsolete | Red | Standard | White | Diffused | 11.7mcd | Rectangle with Flat Top | 1.19mm x 1.24mm | 1.7V | 20mA | 150° | Surface Mount | 647nm | 660nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.79mm | |||
0 In Stock | 20 : ¥4.87900 Strip | Strip | Obsolete | Green | Standard | Colorless | Clear | 30mcd | Round with Flat Top | - | 2.1V | 20mA | 70° | Surface Mount | 567nm | 560nm | - | 2-SMD, No Lead | 1206 | 3.00mm L x 1.50mm W | 1.90mm |