LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,237 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥1.95504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 300mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 40° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm | |||
4,721 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥1.95504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 800mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 40° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |