LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,056 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.87515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 350mcd Green, 250mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 3.3V Green, 1.95V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm | ||
10,419 In Stock | 1 : ¥6.55000 Cut Tape (CT) 5,000 : ¥1.99014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 40mcd Red, 220mcd Green, 65mcd Blue | Square with Flat Top | 1.00mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 615nm Red, 530nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | - | 1.00mm L x 1.00mm W | 0.26mm |