LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,942 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
15,191 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.29544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 148mcd Red, 295mcd Green, 74mcd Blue | Round with Flat Top | - | 1.9V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
58,734 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.45132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 135mcd Red, 210mcd Green, 78.5mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD | SMD | 3.20mm L x 1.50mm W | 1.00mm |