LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,203 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 3.3V | 20mA | 140° | Surface Mount | 465nm | 460nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
13,210 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.62272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 1800mcd Green, 220mcd Red, 300mcd Yellow | Round with Flat Top | - | 3.2V Green, 2V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 525nm Green, 626nm Red, 590nm Yellow | 525nm Green, 630nm Red, 590nm Yellow | - | 4-PLCC | - | 3.20mm L x 2.80mm W | 2.00mm | ||
13,974 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥1.97130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 80mcd Blue, 80mcd Red | Rectangle with Flat Top | 1.20mm x 1.25mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.25mm W | 0.65mm |