LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,063 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.93V | 10mA | 140° | Surface Mount | 624nm | 632nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
20,163 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥1.17575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 280mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm |