LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,754 In Stock | 1 : ¥1.53000 Cut Tape (CT) 2,500 : ¥1.17702 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Red | Standard | Colorless | Clear | 20550mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 15° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 10.10mm | ||
1,990 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.89635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 260.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.2V | 20mA | 130° | Surface Mount | 525nm | 530nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm |