LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,886 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.64904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.5mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
0 In Stock Check Lead Time | 1 : ¥5.10000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 60mcd Green, 40mcd Red | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 60° | Through Hole | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | - | - | Radial - 3 Leads | T-1 3/4 | 5.00mm Dia | 11.35mm |