LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,142 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 53650mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 15° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
5,677 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
9,946 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Blue | Independent | Colorless | Clear | 2000mcd | Round with Domed Top | 5.00mm Dia | 2.7V | 20mA | 45° | Through Hole | 465nm | 461nm | - | Radial | - | - | 8.85mm | |||
4,951 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.92074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 50mcd Green, 120mcd Yellow | Rectangle with Flat Top | 1.20mm x 1.50mm | 2.1V Green, 2V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 570nm Green, 590nm Yellow | 574nm Green, 590nm Yellow | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.70mm | ||
5,450 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 80mcd Green, 100mcd Red | Round with Flat Top | 2.40mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 650nm Red | - | 4-PLCC | 4-SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock Check Lead Time | 1 : ¥1.45000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 3.00mm Dia | 2.2V | 20mA | 60° | Through Hole | 568nm | 560nm | - | Radial | 3mm Round | - | 5.55mm |