LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,526 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥2.58933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 4575mcd | Round with Flat Top | - | 3.2V | 20mA | 120° | Surface Mount | 5500K | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
36,346 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.28907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 400mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.28mm | ||
6,870 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.74219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V | 20mA | 130° | Surface Mount | 589nm | 591nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm |