LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,851 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
9,009 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.10491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 2000mcd | Rectangle with Flat Top | 1.50mm x 0.90mm | 2.2V | 50mA | 120° | Surface Mount | 625nm | 632nm | - | 2-SMD, J-Lead | SMD MiniLED | 2.20mm L x 1.40mm W | 1.40mm |