LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,549 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.69999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | - | 565nm Green, 635nm Red | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm | ||
4,170 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 5.4mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 50° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 6.35mm | ||
100 In Stock | 1 : ¥21.93000 Bulk | - | Bulk | Active | Blue | Standard | Blue | Diffused | 10mcd | Round with Domed Top | 3mm, T-1 | 4V | 20mA | 40° | Through Hole | - | 430nm | - | Radial | T-1 | - | 4.50mm |