LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,939 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.40088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 568nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.10mm L x 1.00mm W | 0.60mm | ||
151,051 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
63,385 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 150mcd Green, 300mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 50° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, No Lead | SMD | 3.00mm L x 2.50mm W | 1.40mm | ||
46,778 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.42457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 631nm | 639nm | - | 0805 (2012 Metric) | Chip LED | 2.10mm L x 1.00mm W | 0.60mm |