LED Indication - Discrete

Results: 2
Manufacturer
Everlight Electronics Co LtdHarvatek Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
-Independent
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
18mcd100mcd Red, 180mcd Green, 50mcd Blue
Lens Size
1.00mm x 0.80mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V2.05V Red, 3.25V Green, 3.25V Blue
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°120°, 140°
Wavelength - Dominant
562nm624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
561nm632nm Red, 518nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
6-SMD0603
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.45mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
47,840
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,000 : ¥1.33590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
100mcd Red, 180mcd Green, 50mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2.05V Red, 3.25V Green, 3.25V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
6-SMD
1.60mm L x 1.60mm W
0.45mm
61,957
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.37684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
120°, 140°
Surface Mount
562nm
561nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.