LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,233 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Red | Standard | Red | Clear | 2640mcd | Oval with Domed Top | 5.10mm x 3.70mm | 2.1V | 20mA | 100° x 40° | Through Hole | 621nm | - | - | Radial | 5mm Oval | - | 10.95mm | |||
1,231 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Green | Standard | Green | Clear | 5165mcd | Oval with Domed Top | 5.10mm x 3.70mm | 3.4V | 20mA | 100° x 40° | Through Hole | 527nm | - | - | Radial | 5mm Oval | - | 10.95mm |